DiodesZetex Bridge Rectifier, 1 kV 200 A, 4-Pin Single Phase
- RS Stock No.:
- 254-8732
- Mfr. Part No.:
- KBP4T10
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 pack of 25 units)*
$14.00
(exc. GST)
$15.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 27,200 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | $0.56 | $14.00 |
*price indicative
- RS Stock No.:
- 254-8732
- Mfr. Part No.:
- KBP4T10
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Mount Type | Through Hole | |
| Package Type | KBP | |
| Number of Phases | 1 | |
| Pin Count | 4 | |
| Configuration | Single Phase | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -55°C | |
| Forward Current If | 4A | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 200A | |
| Peak Forward Voltage Vf | 1.3V | |
| Width | 10.6mm | |
| Series | KBP4T10 | |
| Peak Reverse Current Ir | 5μA | |
| Length | 14.73mm | |
| Height | 3.65mm | |
| Standards/Approvals | RoHS Compliant | |
| Automotive Standard | AEC-Q101, AEC-Q100, AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Mount Type Through Hole | ||
Package Type KBP | ||
Number of Phases 1 | ||
Pin Count 4 | ||
Configuration Single Phase | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -55°C | ||
Forward Current If 4A | ||
Peak Non-Repetitive Forward Surge Current Ifsm 200A | ||
Peak Forward Voltage Vf 1.3V | ||
Width 10.6mm | ||
Series KBP4T10 | ||
Peak Reverse Current Ir 5μA | ||
Length 14.73mm | ||
Height 3.65mm | ||
Standards/Approvals RoHS Compliant | ||
Automotive Standard AEC-Q101, AEC-Q100, AEC-Q200 | ||
Related links
- DiodesZetex Bridge Rectifier 4-Pin Single Phase
- DiodesZetex Bridge Rectifier 4-Pin Single Phase
- DiodesZetex Bridge Rectifier 4-Pin Single Phase
- DiodesZetex Bridge Rectifier 4-Pin Single Phase
- DiodesZetex Bridge Rectifier 6-Pin Single Phase
- DiodesZetex Bridge Rectifier 4-Pin Single Phase
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single Phase