- RS Stock No.:
- 897-1641
- Mfr. Part No.:
- RE942-S2
- Brand:
- Roth Elektronik
View all Breadboards
3 In AU stock for next working day delivery
1 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each
$3.75
(exc. GST)
$4.13
(inc. GST)
units | Per unit |
1 - 9 | $3.75 |
10 - 19 | $3.73 |
20 - 49 | $3.70 |
50 + | $3.62 |
- RS Stock No.:
- 897-1641
- Mfr. Part No.:
- RE942-S2
- Brand:
- Roth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RE942-S2 Solderable Bread Board 14-Pin-Socket
Adaption circuit board for 14-pin sockets with a distance of 7.62 mm
Epoxy fibre-glass FR4 1.50 mm
Double-sided 35 μm Cu
Plated through holes (PTH)
Hot air leveling (HAL leadfree)
Solder stop mask
Hole spacing 2.54 mm
7 three-hole-pads and 2 x 7 two-hole-pads on each side
U-shape potential strip
Epoxy fibre-glass FR4 1.50 mm
Double-sided 35 μm Cu
Plated through holes (PTH)
Hot air leveling (HAL leadfree)
Solder stop mask
Hole spacing 2.54 mm
7 three-hole-pads and 2 x 7 two-hole-pads on each side
U-shape potential strip
Specifications
Attribute | Value |
Type | Solderable Breadboard With Adaption Circuit Board |
Length | 46.99mm |
Width | 24.76mm |
Height | 1.5mm |
Dimensions | 46.99 x 24.76 x 1.5mm |