RE434-LF, Breadboard Breadboard 95 x 53.50 x 0.8mm

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Roth Elektronik - RE434-LF SMD Breadboard

The RE434-LF is a two-sided SMD Breadboard used for a wide range of educational and hobbyist applications. The breadboard has been designed in an epoxy glass hard fabric and is 53mm x 95mm in dimension.

Epoxy glass hard fabric FR4 1.50mm
Two-sided 35um Cu
Plated through holes
SMD hole spacing 1.25mm x 1.25mm
Size 53mm x 95mm

Epoxy fibre-glass FR4 0.80 mm
Double-sided 35 μm Cu
Plated through holes (PTH)
Hot air levelling (HAL-leadfree)
SMD hole spacing 1.25 x 1.25 mm
40 x 60 soldering pads 1.00 x 1.00 mm
Hole diameter 0.35 mm

DIN Type Matrixboard

Matrix boards with 1mm holes on a 2.54mm pitch.

Specifications
Attribute Value
Type Breadboard
Length 95mm
Width 53.5mm
Height 0.8mm
Dimensions 95 x 53.50 x 0.8mm
19 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 26.13
(exc. GST)
$ 28.74
(inc. GST)
units
Per unit
1 - 4
$26.13
5 - 9
$24.73
10 - 24
$23.32
25 +
$22.61
Related Products
The double-sided microboards are designed for microprocessor applications ...
Description:
The double-sided microboards are designed for microprocessor applications where compatibility, flexibility, high density and screening are of prime importance VCC rails and a VCC bus are provided but not connected, so that individual rails may be committed as required. 64//96-way ...
Veroboards brilliant copper stripboard will suit your purpose ...
Description:
Veroboards brilliant copper stripboard will suit your purpose for doing simple prototyping work or for development circuitry It is manufactured from a copper clad laminate board. It features pierced copper tracks and a base material of SRBP. Stripboards also give ...
A range of low density boards designed for ...
Description:
A range of low density boards designed for wiring integrated circuitsThe 0 V and Vdc power supply lines are repeated on the component side of the board, increasing the distribution capacity.The contacts are replaced by individual pads designed to take ...
Wiring boards to make electronic circuits quickly without ...
Description:
Wiring boards to make electronic circuits quickly without needing to weld The contacts are suitable for the use of components with DIP cases and for all components with 03 to 0.8 mm connections Power bus lines marked with blue and ...