Eaton Brake Module, 800 W

Subtotal (1 unit)*

$1,294.26

(exc. GST)

$1,423.69

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,294.26

*price indicative

RS Stock No.:
126-188
Mfr. Part No.:
174262 DX-BR150-800
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Brake Module

Power Rating

800W

IP Rating

IP20

Enclosure Length

260mm

Enclosure Width

220mm

Enclosure Depth

100mm

Series

DX-BR150-800

Standards/Approvals

North America Certification:Single parts Approved only

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Braking resistor is a reliable accessory designed for use with DC1, DA1, DG1, SVX, and SPX systems. With a product weight of 2.7 kilograms, it offers a product length of 260 millimetres, height of 100 millimetres, and width of 220 millimetres. T

Easy handling and installation

Fitted with connection terminals for convenient setup

Temperature monitoring switch ensures safe operation

Certified for North America with single parts approved

IP20 degree of protection for added safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy