Eaton Brake Module, 1.1 kW, 600V

Subtotal (1 unit)*

$1,101.56

(exc. GST)

$1,211.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,101.56

*price indicative

RS Stock No.:
123-114
Mfr. Part No.:
171895 DX-BR150-1K1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Brake Module

Power Rating

1.1kW

Supply Voltage

600V

IP Rating

IP00, IP20

Enclosure Length

450mm

Enclosure Width

240mm

Enclosure Depth

310mm

Standards/Approvals

NMTR8 UL by UL for use in Canada UL file no:E300273 UL508, UL report applies to both US and Canada C22.2 UL Category Contact No.:NMTR2

Series

DX

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Braking resistor is a crucial accessory designed for use with DA1, DL1, DG1, SVX, SPX devices. With a wire wound resistor in a ceramic potting compound inside an aluminium case, it ensures optimal performance and safety. Measuring 310mm in length, 450mm in height, and 240mm in width, this braking resistor is suitable for branch circuits and ensures reliable operation in various applications.

UL certified

IP20 and IP00 protection rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy