Eaton Brake Module, 500 W, 600V
- RS Stock No.:
- 123-464
- Mfr. Part No.:
- 171916 DX-BR150-0K5
- Brand:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 123-464
- Mfr. Part No.:
- 171916 DX-BR150-0K5
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Brake Module | |
| Power Rating | 500W | |
| Supply Voltage | 600V | |
| IP Rating | IP20, IP00 | |
| Enclosure Length | 450mm | |
| Enclosure Width | 140mm | |
| Enclosure Depth | 120mm | |
| Series | DX | |
| Standards/Approvals | UL report applies to both US and Canada C22.2 UL Category Contact No.:NMTR2, NMTR8 UL by UL for use in Canada UL file no:E300273 UL508 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Brake Module | ||
Power Rating 500W | ||
Supply Voltage 600V | ||
IP Rating IP20, IP00 | ||
Enclosure Length 450mm | ||
Enclosure Width 140mm | ||
Enclosure Depth 120mm | ||
Series DX | ||
Standards/Approvals UL report applies to both US and Canada C22.2 UL Category Contact No.:NMTR2, NMTR8 UL by UL for use in Canada UL file no:E300273 UL508 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Braking resistance is designed to be used with various Eaton products including DA1, DL1, DG1, SVX, SPX. With a voltage rating of up to 600V, it provides reliable braking support for industrial applications. The compact design, with dimensions of 120mm x 450mm x 140mm, ensures easy installation and efficient operation. UL certified for safety, this accessory is essential for maintaining smooth operation of your equipment.
Compact design
Compliant with UL508 standards for safety and quality assurance
Accurate temperature monitoring
Efficient heat dissipation
Easy installation
