Eaton Brake Module, 800 W, 600V

Subtotal (1 unit)*

$770.86

(exc. GST)

$847.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$770.86

*price indicative

RS Stock No.:
123-113
Mfr. Part No.:
171894 DX-BR200-0K8
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Brake Module

Power Rating

800W

Supply Voltage

600V

IP Rating

IP00, IP20

Enclosure Length

450mm

Enclosure Width

140mm

Enclosure Depth

120mm

Standards/Approvals

NMTR8 UL by UL for use in Canada UL file no:E300273 UL508, UL report applies to both US and Canada C22.2 UL Category Contact No.:NMTR2

Series

DX

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Braking resistor is designed to provide braking resistance for various applications. With a wire wound resistor in ceramic potting compound inside an aluminium case, it ensures efficiency and durability. The product features a temperature monitoring switch and a 1 meter connection cable to prevent accidental contact. Certified by UL for use in both the US and Canada, it meets all the required standards for safety and performance.

Efficient braking resistance for optimal performance

Long lasting design for durability and reliability

Compliance with safety standards for peace of mind

Enhanced safety features for added protection

Versatile usage in different applications for flex

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy