Eaton Brake Module, 54.3 kW, 1kV

Subtotal (1 unit)*

$18,361.59

(exc. GST)

$20,197.75

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$18,361.59

*price indicative

RS Stock No.:
123-474
Mfr. Part No.:
171923 DX-BR002-54K3
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Brake Module

Power Rating

54.3kW

Supply Voltage

1kV

IP Rating

IP20, IP00

Enclosure Length

450mm

Enclosure Width

1.725m

Enclosure Depth

640mm

Standards/Approvals

UL report applies to both US and Canada C22.2 UL Category Contact No.:NMTR2, NMTR8 UL by UL for use in Canada UL file no:E300273 UL508

Series

DX

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Braking resistor is designed for use with DC1, DA1, DL1, DG1, SVX, and SPX. With a maximum voltage rating of 1000V, it provides excellent resistance to ultra violet radiation and features a steel grid resistor with a temperature monitoring switch. Measuring 640mm in length, 450mm in height, and 1725mm in width, this accessory is IP20 rated and suitable for branch circuits. Certified by UL for use in both the US and Canada, it is a reliable and durable braking resistor for electrical drive applications.

Certified by UL for use in the US and Canada for added reliability

Ensures smooth braking functionality in electrical drive applications

Provides excellent resistance to ultra violet radiation for durability

Easy to install and suitable for branch cir

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy