Eaton Brake Module, 102.4 kW, 1kV

Subtotal (1 unit)*

$31,045.57

(exc. GST)

$34,150.13

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$31,045.57

*price indicative

RS Stock No.:
123-448
Mfr. Part No.:
171903 DX-BR002-102K4
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Brake Module

Power Rating

102.4kW

Supply Voltage

1kV

IP Rating

IP00, IP20

Enclosure Length

450mm

Enclosure Width

2.4m

Enclosure Depth

1.2m

Series

DX

Standards/Approvals

UL report applies to both US and Canada C22.2 UL Category Contact No.:NMTR2, NMTR8 UL by UL for use in Canada UL file no:E300273 UL508

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Braking resistor is designed for use with DC1, DA1, DL1, DG1, SVX, SPX. It has a maximum voltage rating of 1000V and is suitable for branch circuits. With a steel grid construction and temperature monitoring switch, this braking resistor ensures safety and reliability in electrical applications.

Increased safety with IP20 degree of protection

Ensures compliance with UL standards for peace of mind

Efficient control and braking performance

Long lasting durability for reliable operation

Seamless integration with DG1 for ease of use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy