Eaton Brake Module, 800 W, 600V

Subtotal (1 unit)*

$744.86

(exc. GST)

$819.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$744.86

*price indicative

RS Stock No.:
123-452
Mfr. Part No.:
171907 DX-BR100-0K8
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Brake Module

Power Rating

800W

Supply Voltage

600V

IP Rating

IP20, IP00

Enclosure Length

450mm

Enclosure Width

140mm

Enclosure Depth

125mm

Standards/Approvals

UL report applies to both US and Canada C22.2 UL Category Contact No.:NMTR2, NMTR8 UL by UL for use in Canada UL file no:E300273 UL508

Series

DX

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Braking resistor is a vital accessory for various Eaton products including DA1, DL1, DG1, SVX, and SPX. Designed to ensure safety, it features a wire wound resistor in a ceramic potting compound inside an aluminium case, providing reliable performance. With a maximum voltage rating of 600V, this braking resistor is UL certified for safe use in both the US and Canada, making it a trusted choice for branch circuits.

IP20 degree of protection for added safety during operation

Weighs 4 kilograms for a sturdy and reliable build

Increases safety during operation with IP20 degree of protection

Durable construction for long lasting performance

Compact size for easy in

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy