RS Better World
Schneider Electric Spacial Braided Wire, 25 mm² CSA 8.3 mm Stud Size, 8.3 mm 350 mm, Copper Alloy, Brass China RoHS
- RS Stock No.:
- 221-0700
- Distrelec Article No.:
- 302-94-762
- Mfr. Part No.:
- NSYEL3525D8
- Brand:
- Schneider Electric
Subtotal (1 pack of 10 units)*
$244.00
(exc. GST)
$268.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 20 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $24.40 | $244.00 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 221-0700
- Distrelec Article No.:
- 302-94-762
- Mfr. Part No.:
- NSYEL3525D8
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Braided Wire | |
| Size | 8.3 mm | |
| Conductor Material | Copper Alloy, Brass | |
| Cross Sectional Area | 25mm² | |
| Cable Length | 350mm | |
| Stud Size | 8.3 mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Series | Spacial | |
| Standards/Approvals | China RoHS Declaration, EU RoHS Declaration, EU RoHS, REACH Declaration, China RoHS Regulation | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Braided Wire | ||
Size 8.3 mm | ||
Conductor Material Copper Alloy, Brass | ||
Cross Sectional Area 25mm² | ||
Cable Length 350mm | ||
Stud Size 8.3 mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Series Spacial | ||
Standards/Approvals China RoHS Declaration, EU RoHS Declaration, EU RoHS, REACH Declaration, China RoHS Regulation | ||
- COO (Country of Origin):
- FR
The Schneider Electrics earth leads section of 25mm² with length 350 mm.
Protection against accidental contact
Specifically designed
Compact size
Related links
- Schneider Electric PanelSeT Earthing Cable 8.3 mm 160 mm EU
- Schneider Electric PanelSeT Braided Wire 200 mm CHINA RoHS, EU
- Schneider Electric PanelSeT Braided Wire 6.5 mm 150 mm REACH,
- Schneider Electric PanelSeT Braided Wire 6.4 mm 250 mm Copper Alloy EU RoHS
- nVent ERIFLEX Braided Wire 300 mm RoHS
- nVent ERIFLEX Braided Wire 200 mm UL
- nVent ERIFLEX Braided Wire 200 mm UL
- nVent ERIFLEX Braided Wire 200 mm UL
