RS Better World
Schneider Electric Earthing Cable
- RS Stock No.:
- 221-0696
- Distrelec Article No.:
- 302-94-758
- Mfr. Part No.:
- NSYEL166D8
- Brand:
- Schneider Electric
Subtotal (1 pack of 10 units)*
$31.34
(exc. GST)
$34.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 160 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $3.134 | $31.34 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 221-0696
- Distrelec Article No.:
- 302-94-758
- Mfr. Part No.:
- NSYEL166D8
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Earthing Cable | |
| Standards/Approvals | CHINA RoHS, EU RoHS, REACH | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Earthing Cable | ||
Standards/Approvals CHINA RoHS, EU RoHS, REACH | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
- COO (Country of Origin):
- FR
The Schneider Electrics earth leads section of size 6mm² with length of 160 mm.
Protection against accidental contact
Long life
Compact size
