RS Better World

Schneider Electric PanelSeT Braided Wire, 50 mm² CSA 6.4 mm Stud Size, 200 mm, Tin Copper Wire REACH, CHINA RoHS, EU

Subtotal (1 pack of 10 units)*

$1,370.49

(exc. GST)

$1,507.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 300 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$137.049$1,370.49

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
221-0692
Distrelec Article No.:
302-94-754
Mfr. Part No.:
NSYEB2050D8
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Braided Wire

Conductor Material

Tin Copper Wire

Cross Sectional Area

50mm²

Cable Length

200mm

Stud Size

6.4 mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Series

PanelSeT

Standards/Approvals

REACH, CHINA RoHS, EU RoHS

COO (Country of Origin):
IT
The Schneider Electrics earth braids section of 50mm² and with length of 200 mm.

Protection against accidental contact

Specifically designed

Compact size

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy