nVent ERIFLEX Braided Wire, 25 mm² CSA 10.5 mm Stud Size, 200 mm, Copper RoHS, UL

Subtotal (1 pack of 10 units)*

$489.48

(exc. GST)

$538.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$48.948$489.48

*price indicative

RS Stock No.:
277-6114
Mfr. Part No.:
556690
Brand:
nVent ERIFLEX
Find similar products by selecting one or more attributes.
Select all

Brand

nVent ERIFLEX

Product Type

Braided Wire

Conductor Material

Copper

Cross Sectional Area

25mm²

Cable Length

200mm

Stud Size

10.5 mm

Standards/Approvals

RoHS, UL

COO (Country of Origin):
FR
The nVent ERIFLEX MBJ Grounding and Bonding Braids are a reliable and convenient grounding solution for applications that require flexibility and durability. The tinned copper ground braids with massivated palms come ready to install without any additional cutting, stripping, crimping or punching and do not require the addition of tin or crimped lugs.

Resistant to vibration and fatigue results in reducing maintenance

EAC compliant

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy