Schneider Electric Earthing Cable
- RS Stock No.:
- 221-0698
- Distrelec Article No.:
- 302-94-760
- Mfr. Part No.:
- NSYEL226D6
- Brand:
- Schneider Electric
Subtotal (1 pack of 10 units)*
$198.86
(exc. GST)
$218.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 90 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $19.886 | $198.86 |
*price indicative
- RS Stock No.:
- 221-0698
- Distrelec Article No.:
- 302-94-760
- Mfr. Part No.:
- NSYEL226D6
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Earthing Cable | |
| Standards/Approvals | REACH, CHINA RoHS, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Earthing Cable | ||
Standards/Approvals REACH, CHINA RoHS, EU RoHS | ||
- COO (Country of Origin):
- ES
Schneider Electric Spacial Series Earthing Cable, 220mm Length, 6 mm² Cross Sectional Area - NSYEL226D6
This earthing cable by Schneider Electric, with a 6mm² cross-sectional area and a 220mm length, provides a reliable earthing solution for various applications. The earth lead cable is designed to ensure optimal safety and performance.
Features & Benefits
• Earth lead cable with a 6mm² cross-sectional area for efficient grounding
• 220mm length for versatile usage in different settings
• 6.4mm size for easy installation and flexibility
Applications
• Used for multi-purpose applications in automation, electronics, and electrical industries
Can it be used in industrial settings?
Yes, it is suitable for a wide range of industrial applications.
Will it provide a secure earthing solution?
Yes, this cable ensures reliable earthing for enhanced safety.
Is it compatible with Spacial series products?
Yes, it is specifically designed to work seamlessly with the Spacial series offerings.
