Belden 8668 Braided Wire, 2.43 mm² CSA 4.37 mm 50 ft, Tin Copper Wire EU CE Mark, EU Directive 2000/53/EC (ELV), EU
- RS Stock No.:
- 172-0977
- Mfr. Part No.:
- 8668 00050
- Brand:
- Belden
Subtotal (1 reel of 15 metres)*
$474.71
(exc. GST)
$522.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $474.71 | $31.647 |
*price indicative
- RS Stock No.:
- 172-0977
- Mfr. Part No.:
- 8668 00050
- Brand:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Braided Wire | |
| Size | 4.37 mm | |
| Conductor Material | Tin Copper Wire | |
| Cross Sectional Area | 2.43mm² | |
| Cable Length | 50ft | |
| Series | 8668 | |
| Standards/Approvals | EU CE Mark, EU Directive 2000/53/EC (ELV), EU Directive 2003/96/EC (BFR), EU Directive 2011/65/EU (ROHS II), EU Directive 2012/19/EU (WEEE), EU Directive 2015/863/EU, EU Directive Compliance | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Braided Wire | ||
Size 4.37 mm | ||
Conductor Material Tin Copper Wire | ||
Cross Sectional Area 2.43mm² | ||
Cable Length 50ft | ||
Series 8668 | ||
Standards/Approvals EU CE Mark, EU Directive 2000/53/EC (ELV), EU Directive 2003/96/EC (BFR), EU Directive 2011/65/EU (ROHS II), EU Directive 2012/19/EU (WEEE), EU Directive 2015/863/EU, EU Directive Compliance | ||
Belden Braided Wire, Braided Tinned Copper Conductors, 2.43mm² CSA - 8668 Series - 8668 00050
Looking for a robust and flexible cable for your earthing, shielding and bonding tasks? Try this tinned copper braided wire from Belden. It's designed to protect the cable inside from EMI, which can otherwise affect the strength of your signals or even cause data loss. As it has a conductor size of 13.3AWG, it's thick enough to protect a cable, and it makes an effective choice for shielding thanks to the flexibility of the stranded braiding.
Features & Benefits
• Maximum recommended current of 36A, so suitable for high-current applications
• Copper conductors mean you get consistent performance from connected electricals
• Approved for use in Europe, so you can be sure of its safety
Applications
• Audio, video and computer systems
• Aerospace engineering
• Rail industry
What does this product's DCR rating mean?
This braided cable's low conductor DCR of 2.17Ω/1000ft helps prevent power delivery failures and support reliable performance.
Related links
- Alpha Wire FIT Wire Management Cable Sleeve RoHS Directive (2011/65/EU), California
- BALLUFF E.U. directive 2001/62/EC, EU directive 2002/72/EC
- Alpha Wire Braid 2162 Braided Wire 30 m REACH (EC 1907/2006)
- Clipsal Electrical DIN 32A Cast Aluminium EU RoHS Directive
- Rockfall Texas - RF70 Brown Fibreglass Toe Capped Unisex Safety Boots 3 Council Directive
- Alpha Wire FIT Wire Management Cable Sleeve 1000 ft, Tin Copper Wire A-A-59569A
- Alpha Wire FIT Wire Management Cable Sleeve 1000 ft RoHS A-A-59569A, REACH
- Omron EN 61326 and EC Directive No.2004/104/EC Standard
