Alpha Wire FIT Wire Management Cable Sleeve 1000 ft, Tin Copper Wire DSCC-VAI, RoHS, Prop 65, A-A-59569A, REACH

This image is representative of the product range

Get a bulk buy discount

Add 15 more to save 1%

View bulk pricing options

Subtotal (1 reel of 30 metres)*

$813.25

(exc. GST)

$894.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
  • Plus 7 unit(s) shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
Saving
1 - 14$813.25$27.108-
15 - 49$799.00$26.6331%
50 +$784.14$26.1383%

*price indicative

RS Stock No.:
821-1728
Mfr. Part No.:
2168 SV005
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Cable Sleeve

Conductor Material

Tin Copper Wire

Cable Length

1000ft

Series

FIT Wire Management

Standards/Approvals

DSCC-VAI, RoHS, Prop 65, A-A-59569A, REACH

RoHS Status: Exempt

Belden Alpha Wire Cable Sleeve, 24 Carriers, 32A Current Rating - 2168 SV005


To create a safe path for electrical charges, use this cable sleeve from Belden's Alpha Wire range. Its low-resistance tinned copper construction makes it ideal to use as a grounding strap to reduce the risk of stray current causing an electric shock. You can also use the handy cover to shield your cables, which minimises the risk of crosstalk and signal interference.

Features & Benefits


• Silver-colour sleeve material stands out clearly against darker cable sheaths, making it easy to spot frays or breaks

• Protects cables from airborne contaminants to extend their lifespan

Applications


• Food and beverage manufacturing

• Medical and pharmaceutical industries

• Electrical engineering

• Industrial automation

Is this cable sleeve expandable?


Yes. It's expandable to make it easier to insert the cable. This feature also offers adequate leeway for the cable diameter to expand when temperatures warm up.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy