Stanley Bottle Jack, 7 mm - 220 mm 150 kg Load Capacity
- RS Stock No.:
- 646-135
- Mfr. Part No.:
- FMHT83552-1
- Brand:
- Stanley
Subtotal (1 unit)*
$483.57
(exc. GST)
$531.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $483.57 |
*price indicative
- RS Stock No.:
- 646-135
- Mfr. Part No.:
- FMHT83552-1
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Sub Type | Compact Jack | |
| Product Type | Bottle Jack | |
| Minimum Lifting Height | 7mm | |
| Maximum Lifting Height | 220mm | |
| Standards/Approvals | No | |
| Load Capacity | 150kg | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Sub Type Compact Jack | ||
Product Type Bottle Jack | ||
Minimum Lifting Height 7mm | ||
Maximum Lifting Height 220mm | ||
Standards/Approvals No | ||
Load Capacity 150kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Stanley Mounting Tool is designed for single-handed lifting and positioning tasks in construction and installation work. Its compact form factor allows precise control in tight spaces without compromising lifting capacity. The tool is sold as a pair, enabling balanced support and improved stability during use.
Supports a maximum load of up to 150 kg per unit
Measures 240 to 125 to 450 mm for optimal handling and reach
Weighs 2.7 kg and includes a two year warranty for durability assurance
Related links
- Stanley Jack 220 mm 150 kg Load Capacity
- Facom Bottle Jack, 150 mm - 150 mm 12 t Load Capacity
- Bahco Jack, 269 mm - 390 mm 2500 kg Load Capacity
- Facom Jack, 1960 mm - 1960 mm 500 kg Load Capacity
- Bahco Jack, 300 mm - 435 mm 3000 kg Load Capacity
- Bahco Jack, 400 mm - 620 mm 5000 kg Load Capacity
- Bahco Jack, 505 mm - 770 mm 10000 kg Load Capacity
- Bahco Jack, 825 mm - 1150 mm 20000 kg Load Capacity
