Bahco Jack, 269 mm - 390 mm 2.5 t Load Capacity

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
163-719
Mfr. Part No.:
BH3AL2500
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Jack

Minimum Lifting Height

269mm

Maximum Lifting Height

390mm

Material

Aluminium

Standards/Approvals

TUV Certified

Load Capacity

2.5t

RoHS Status: Exempt

COO (Country of Origin):
CN

Bahco Aluminium Jack Stand 2.5 t


The Bahco Tools Aluminium jack stand is designed for reliable road assistance, offering robust support with an attractive lightweight profile. Engineered from reinforced aluminium casting, this stand combines strength and portability, ensuring ease of use when lifting vehicles in a range of applications. Weighing just 2.2kg, it enhances mobility and convenience without compromising on safety. With a maximum height of 390mm, this jack stand is ideal for those seeking efficient lifting solutions. Additionally, it features a safety pin through system with a ball retainer design, ensuring stability during operation.

Reinforced construction for improved durability

Lightweight design for easy handling

TUV certified for quality assurance

Safety pin system ensures secure placement

Suitable for both professional and home use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy