Siemens 32A, 400V ac D02 Neozed Fuse

Get a bulk buy discount

Add 500 more to save 1%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$58.33

(exc. GST)

$64.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 210 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 490$5.833$58.33-
500 - 2490$5.729$57.291%
2500 +$5.575$55.754%

*price indicative

RS Stock No.:
622-1095
Mfr. Part No.:
5SE2332
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Current Rating

32A

Product Type

Neozed Fuse

Bottle Fuse Size

D02

Voltage

400V ac

Series

5SE

Breaking Capacity

50kA

Gauge/Cap Colour

Violet

Body Material

Ceramic

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

40°C

Length

36mm

Diameter

11mm

Standards/Approvals

UL, CE, CSA

COO (Country of Origin):
PL

Siemens Neozed Fuse, D02 Bottle Fuse Size, Ceramic Body Material - 5SE2332


This neozed fuse is engineered for protection in various industrial applications. Its sturdy construction and high performance are essential for safe management of electrical circuits. With a current rating of 32A and a breaking capacity of 50kA, this product provides consistent operation in diverse environments.

Features & Benefits


• Tin-coated contact caps enhance conductivity

• Operates within a temperature range of -25°C to +40°C for adaptability

• Violet gauge/cap colour allows for easy identification in installations

• High breaking capacity protects against overloads

• Flexible mounting position facilitates installation

• Manufactured in accordance with EN 60269-1 for compliance and durability

Applications


• Suitable for appliances that require robust fuse links

• Effective in environments with varying temperatures

• Ideal for that demand a high breaking capacity

What is the maximum voltage rating for operation?


The device operates at a maximum voltage rating of 400V ac and 250V dc, ensuring compatibility with both alternating and direct current applications.

How can I install the fuse safely?


For safe installation, mount the fuse in a vertical position and adhere to the provided electrical guidelines when connecting conductors.

What measures should be taken for maintenance?


Regular inspections should be conducted to identify any signs of wear or damage, ensuring optimal performance and safety of electrical systems.

Is this fuse compatible with existing installations?


The D02 ceramic fuse size is designed to accommodate standard circuit setups, making it compatible with many existing electrical systems without modifications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy