ETI 35A D02 Neozed Fuse, E18 Thread Size, gG, 400V ac
- RS Stock No.:
- 416-001
- Mfr. Part No.:
- 2212003
- Brand:
- ETI
20 In AU stock for next working day delivery
595 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$2.864
(exc. GST)
$3.15
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 495 | $2.864 | $14.32 |
500 - 2495 | $2.83 | $14.15 |
2500 + | $2.78 | $13.90 |
*price indicative
- RS Stock No.:
- 416-001
- Mfr. Part No.:
- 2212003
- Brand:
- ETI
Related links
- ETI 50A D02 Neozed Fuse, E18 Thread Size, gG, 400V ac
- ETI 20A D02 Neozed Fuse, E18 Thread Size, gG, 400V ac
- ETI 25A D02 Neozed Fuse, E18 Thread Size, gG, 400V ac
- ETI 63A D02 Neozed Fuse, E18 Thread Size, gG, 400V ac
- Eaton 50A D02 Bottle Fuse, E18 Thread Size, gG, 400V ac
- Mersen 35A D02 Neozed Fuse, E18 Thread Size, gR, 440V ac
- SIBA 35A D02 Neozed Fuse, E18 Thread Size, gR, 440V ac
- Mersen 35A D02 Neozed Fuse, gG, 400V ac