Siemens 20A, 400V D02 Neozed Fuse
- RS Stock No.:
- 202-7145
- Distrelec Article No.:
- 304-39-769
- Mfr. Part No.:
- 5SE2320
- Brand:
- Siemens
Get a bulk buy discount
Add 50 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$23.63
(exc. GST)
$25.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 590 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $2.363 | $23.63 | - |
| 50 + | $2.126 | $21.26 | 10% |
*price indicative
- RS Stock No.:
- 202-7145
- Distrelec Article No.:
- 304-39-769
- Mfr. Part No.:
- 5SE2320
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Neozed Fuse | |
| Current Rating | 20A | |
| Bottle Fuse Size | D02 | |
| Voltage | 400V | |
| Series | 5SE | |
| Breaking Capacity | 50kA | |
| Gauge/Cap Colour | Blue | |
| Body Material | Ceramic | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 40°C | |
| Diameter | 11mm | |
| Standards/Approvals | CSA, CE, UL | |
| Length | 50mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Neozed Fuse | ||
Current Rating 20A | ||
Bottle Fuse Size D02 | ||
Voltage 400V | ||
Series 5SE | ||
Breaking Capacity 50kA | ||
Gauge/Cap Colour Blue | ||
Body Material Ceramic | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 40°C | ||
Diameter 11mm | ||
Standards/Approvals CSA, CE, UL | ||
Length 50mm | ||
- COO (Country of Origin):
- PL
The Siemens SENTRON series SILIZED fuse link with voltage rating 400Vac,250Vdc and current rating 20A.The power loss for rated value of the current 1.5W. The colour coding of the fuse link is black.
Quick-acting
Operating class of the fuse link gG
Size of fuse D02
