SIBA 30A DII Diazed Fuse, E27 Thread Size, gR, 500V ac
- RS Stock No.:
- 421-514
- Mfr. Part No.:
- 10-005-07/30A
- Brand:
- SIBA
5 In AU stock for next working day delivery
70 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$12.908
(exc. GST)
$14.199
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 245 | $12.908 | $64.54 |
250 - 995 | $12.756 | $63.78 |
1000 + | $12.46 | $62.30 |
*price indicative
- RS Stock No.:
- 421-514
- Mfr. Part No.:
- 10-005-07/30A
- Brand:
- SIBA
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Related links
- SIBA 20A DII Diazed Fuse, E27 Thread Size, gR, 500V ac
- SIBA 2A DII Diazed Fuse, E27 Thread Size, gR, 500V ac
- SIBA 4A DII Diazed Fuse, E27 Thread Size, gR, 500V ac
- SIBA 25A DII Diazed Fuse, E27 Thread Size, gR, 500V ac
- SIBA 10A DII Diazed Fuse, E27 Thread Size, gR, 500V ac
- SIBA 6A DII Diazed Fuse, E27 Thread Size, gR, 500V ac
- SIBA 16A DII Diazed Fuse, E27 Thread Size, gR, 500V ac
- Mersen 30A DII Diazed Fuse, E27 Thread Size, gR, 500V ac