Eaton 6A, 400V ac D01 Neozed Fuse
- RS Stock No.:
- 181-8844
- Mfr. Part No.:
- 6NZ01
- Brand:
- Eaton
This image is representative of the product range
Get a bulk buy discount
Add 3 more to save $0.63
View bulk pricing optionsSubtotal (1 unit)*
$7.55
(exc. GST)
$8.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
- Plus 80 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $7.55 | - |
| 3 - 4 | $7.34 | $0.63 |
| 5 + | $7.25 | $1.50 |
*price indicative
- RS Stock No.:
- 181-8844
- Mfr. Part No.:
- 6NZ01
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 6A | |
| Product Type | Neozed Fuse | |
| Bottle Fuse Size | D01 | |
| Voltage | 400V ac | |
| Series | NZ | |
| Breaking Capacity | 50kA | |
| Gauge/Cap Colour | Green | |
| Body Material | Ceramic | |
| Standards/Approvals | EAN, VDE 0636, RoHS, CE, IEC 60269, UPC, GOST-R, DIN VDE 0636-301 | |
| Diameter | 11mm | |
| Length | 36mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 6A | ||
Product Type Neozed Fuse | ||
Bottle Fuse Size D01 | ||
Voltage 400V ac | ||
Series NZ | ||
Breaking Capacity 50kA | ||
Gauge/Cap Colour Green | ||
Body Material Ceramic | ||
Standards/Approvals EAN, VDE 0636, RoHS, CE, IEC 60269, UPC, GOST-R, DIN VDE 0636-301 | ||
Diameter 11mm | ||
Length 36mm | ||
Fuse-link, LV, 6 A, AC 400 V, D01, gL/gG, time-delay
Note
Eaton formerly known as Bussmann
- RS Stock No. 1818547
- Mfr. Part No. 6NZ01
Each (In a Box of 10)
$43.722
- RS Stock No. 3770235
- Mfr. Part No. B215695 / D01GG40V6
Each (In a Pack of 5)
$4.796
- RS Stock No. 0259565
- Mfr. Part No. 288936 Z-D01/SE-6
1 Pack of 12
$9.10












