Eaton 2A, 400V ac D01 Neozed Fuse

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$8.66

(exc. GST)

$9.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 54 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$8.66-
3 - 4$8.432%
5 +$8.314%

*price indicative

RS Stock No.:
181-8904
Mfr. Part No.:
2NZ01
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Neozed Fuse

Current Rating

2A

Bottle Fuse Size

D01

Voltage

400V ac

Series

NZ

Breaking Capacity

50kA

Gauge/Cap Colour

Pink

Body Material

Ceramic

Diameter

11mm

Standards/Approvals

RoHS, VDE 0636, IEC 60269, GOST-R, DIN VDE 0636-301, CE, EAN, UPC

Length

36mm

Fuse-link, LV, 2 A, AC 400 V, D01, gL/gG, time-delay

Note

Eaton formerly known as Bussmann

  • RS Stock No. 6220907
  • Mfr. Part No. 5SE2302
Each (In a Pack of 10)
$3.668
  • RS Stock No. 0258916
  • Mfr. Part No. 288934 Z-D01/SE-2
1 Pack of 12
$9.58
  • RS Stock No. 0258963
  • Mfr. Part No. 2D27R FUSE-D2 2A F GR 500VAC E27
1 Pack of 5
$56.20
  • RS Stock No. 1818573
  • Mfr. Part No. 10NZ01
Each (In a Box of 10)
$37.094

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy