Eaton 10A, 500V ac D1 Bottle Fuse, E16 Thread Size

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$106.06

(exc. GST)

$116.67

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$106.06-
3 - 4$103.392%
5 +$101.734%

*price indicative

RS Stock No.:
181-8657
Mfr. Part No.:
10D16
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

10A

Product Type

Bottle Fuse

Bottle Fuse Size

D1

Voltage

500V ac

Thread Size

E16

Breaking Capacity

50kA

Gauge/Cap Colour

Red

Body Material

White Ceramic

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Standards/Approvals

UL, CSA, CE

Length

50mm

COO (Country of Origin):
SI
Fuse-link, LV, 10 A, AC 500 V, D1, gL/gG, time-delay

Note

Eaton formerly known as Bussmann

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy