Eaton 6A, 500V ac D1 Bottle Fuse, E16 Thread Size
- RS Stock No.:
- 181-8647
- Mfr. Part No.:
- 6D16
- Brand:
- Eaton
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$77.88
(exc. GST)
$85.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 30 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $77.88 |
| 3 - 4 | $75.92 |
| 5 + | $74.71 |
*price indicative
- RS Stock No.:
- 181-8647
- Mfr. Part No.:
- 6D16
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 6A | |
| Product Type | Bottle Fuse | |
| Bottle Fuse Size | D1 | |
| Voltage | 500V ac | |
| Thread Size | E16 | |
| Breaking Capacity | 100kA | |
| Gauge/Cap Colour | Green | |
| Body Material | Ceramic | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL, CE, CSA | |
| Diameter | 13.2mm | |
| Length | 50mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 6A | ||
Product Type Bottle Fuse | ||
Bottle Fuse Size D1 | ||
Voltage 500V ac | ||
Thread Size E16 | ||
Breaking Capacity 100kA | ||
Gauge/Cap Colour Green | ||
Body Material Ceramic | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL, CE, CSA | ||
Diameter 13.2mm | ||
Length 50mm | ||
- COO (Country of Origin):
- SI
Fuse-link, LV, 6 A, AC 500 V, D1, gL/gG, time-delay
Note
Eaton formerly known as Bussmann
