Siemens 4A, 500V ac D02 Diazed Fuse, E27 Thread Size

Get a bulk buy discount

Add 500 more to save $20.00

View bulk pricing options

Subtotal (1 pack of 5 units)*

$11.94

(exc. GST)

$13.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 135 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 495$2.388$11.94-
500 - 2495$2.348$11.74$20.00
2500 +$2.29$11.45$245.00

*price indicative

RS Stock No.:
396-168
Distrelec Article No.:
304-21-430
Mfr. Part No.:
5SB221
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Current Rating

4A

Product Type

Diazed Fuse

Bottle Fuse Size

D02

Voltage

500V ac

Series

5SB

Thread Size

E27

Breaking Capacity

50kA

Gauge/Cap Colour

Brown

Body Material

Ceramic

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Diameter

22.5mm

Length

49mm

Standards/Approvals

CSA, CE, UL

RoHS Status: Exempt

COO (Country of Origin):
PL

DIAZED fuses, size DII — type gG


DIAZED fuse links, 5SB2 series

Operating class gG

Standards

IEC 60269-3, DIN VDE 0636

  • RS Stock No. 0395771
  • Mfr. Part No. 5SA221
Each (In a Pack of 10)
$13.113
  • RS Stock No. 0396174
  • Mfr. Part No. 5SB231
1 Pack of 5
$14.29
  • RS Stock No. 0396308
  • Mfr. Part No. 5SB251
Each (In a Pack of 5)
$2.144
  • RS Stock No. 0413636
  • Mfr. Part No. 2312402
Each (In a Pack of 5)
$4.532

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy