Siemens 4A DII Diazed Fuse, E16 Thread Size, gG, 500V ac
- RS Stock No.:
- 395-771
- Mfr. Part No.:
- 5SA221
- Brand:
- Siemens
50 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$8.357
(exc. GST)
$9.193
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 490 | $8.357 | $83.57 |
500 - 2490 | $8.064 | $80.64 |
2500 + | $7.689 | $76.89 |
*price indicative
- RS Stock No.:
- 395-771
- Mfr. Part No.:
- 5SA221
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SI
Product Details
DIAZED Fuses, Size TNDz, Type gG Time-Lag
DIAZED fuse links, 5SA2 Series
Operating class gG
Characteristic: time-lag
Operating class gG
Characteristic: time-lag
Standards
IEC 60269-3, DIN VDE 0636
Standards
IEC 60269-3, DIN VDE 0636
Specifications
Attribute | Value |
---|---|
Current Rating | 4A |
Bottle Fuse Size | DII |
Voltage Rating | 500V ac |
Primary Keyword | Diazed Fuse |
Application Category | gG |
Thread Size | E16 |
Breaking Capacity at Maximum Voltage Rating | 50 kA @ 500 V ac, 8 kA @ 500 V dc |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +40°C |
Gauge/Cap Colour | Brown |
Body Material | Ceramic |
Related links
- Siemens 4A DII Diazed Fuse, E27 Thread Size, gG, 500V ac
- Siemens 2A DII Diazed Fuse, E16 Thread Size, gG, 500V ac
- Siemens 10A DII Diazed Fuse, E16 Thread Size, gG, 500V ac
- Siemens 6A DII Diazed Fuse, E16 Thread Size, gG, 500V ac
- Mersen 4A DII Diazed Fuse, E27 Thread Size, gG, 500V
- Mersen 4A DI Diazed Fuse, E16 Thread Size, gG, 500V
- ETI 4A DII Diazed Fuse, E27 Thread Size, gG - gL, 500V ac
- Mersen 6A DI Diazed Fuse, E16 Thread Size, gG, 500V