Mersen 4A, 500V ac D2 Diazed Fuse, E27 Thread Size, gR
- RS Stock No.:
- 377-0544
- Mfr. Part No.:
- K213058
- Brand:
- Mersen
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
$64.18
(exc. GST)
$70.60
(inc. GST)
- RS Stock No.:
- 377-0544
- Mfr. Part No.:
- K213058
- Brand:
- Mersen
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
| Brand | Mersen | |
| Product Type | Diazed Fuse | |
| Current Rating | 4A | |
| Bottle Fuse Size | D2 | |
| Voltage | 500V ac | |
| Application Category | gR | |
| Series | K | |
| Thread Size | E27 | |
| Breaking Capacity | 50kA | |
| Body Material | Ceramic | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | EAC, VDE | |
| Diameter | 36mm | |
| Select all | ||
|---|---|---|
Brand Mersen | ||
Product Type Diazed Fuse | ||
Current Rating 4A | ||
Bottle Fuse Size D2 | ||
Voltage 500V ac | ||
Application Category gR | ||
Series K | ||
Thread Size E27 | ||
Breaking Capacity 50kA | ||
Body Material Ceramic | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals EAC, VDE | ||
Diameter 36mm | ||
- COO (Country of Origin):
- DE
DII/DIII - Type gR
Suitable for 3-phase applications
Breaking capacity 50kA at 500Vac
Approvals
VDE 0636; DIN 49360/49515
Standards
VDE 0636 and DIN49360 / 49515
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53