Eaton 40A, 500V D3 Bottle Fuse
- RS Stock No.:
- 228-748
- Mfr. Part No.:
- 40D33
- Brand:
- Eaton
Subtotal (1 pack of 5 units)*
$23.28
(exc. GST)
$25.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $23.28 | $4.656 |
*price indicative
- RS Stock No.:
- 228-748
- Mfr. Part No.:
- 40D33
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 40A | |
| Product Type | Bottle Fuse | |
| Bottle Fuse Size | D3 | |
| Voltage | 500V | |
| Series | Eaton Bussmann | |
| Breaking Capacity | 50kA | |
| Gauge/Cap Colour | Black | |
| Body Material | Ceramic | |
| Length | 50mm | |
| Standards/Approvals | DIN EN 60269-1 (VDE 0636 Part 10), DIN EN 60269-3 (VDE 0636 Part 30), IEC 60269, DIN VDE 0636-301 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 40A | ||
Product Type Bottle Fuse | ||
Bottle Fuse Size D3 | ||
Voltage 500V | ||
Series Eaton Bussmann | ||
Breaking Capacity 50kA | ||
Gauge/Cap Colour Black | ||
Body Material Ceramic | ||
Length 50mm | ||
Standards/Approvals DIN EN 60269-1 (VDE 0636 Part 10), DIN EN 60269-3 (VDE 0636 Part 30), IEC 60269, DIN VDE 0636-301 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SI
The Eaton low voltage D fuse is expertly designed to ensure optimal protection for your electrical systems. The robust construction allows for dependable performance under various conditions, making it an excellent choice for domestic and industrial applications alike. With its time-delay capability, this fuse provides a reliable response to overloads, ensuring that your equipment remains safeguarded against unforeseen faults. It stands as a testament to high manufacturing standards, showcasing compliance with rigorous certifications. Enhanced breaking capacity ensures that it can handle significant fault currents, making it a vital component in securing system integrity while facilitating ease of integration with existing setups.
Time-delay functionality allows for a measured response to overload situations
Robust construction ensures lasting performance in a variety of environments
Enhanced breaking capacity effectively manages significant fault currents
Compact dimensions facilitate seamless integration into existing designs
CE Marked and RoHS Compliant, ensuring adherence to safety and environmental standards
Designed specifically for use in domestic and general industrial applications
Versatile compatibility with various fuse bases and gauge pieces
- RS Stock No. 6221118
- Mfr. Part No. 5SE2340
Each (In a Pack of 10)
$7.473
- RS Stock No. 0228893
- Mfr. Part No. 63D33R FUSE-D2 63A F GR 500VAC E33
1 Pack of 5
$130.79
- RS Stock No. 3770459
- Mfr. Part No. B222917 / DIIGG50V6
Each (In a Pack of 5)
$3.802












