Eaton 35A, 400V ac D02 Neozed Fuse, Domestic & General Industrial Applications

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save $251.85

View bulk pricing options

Subtotal (1 box of 10 units)*

$503.75

(exc. GST)

$554.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 230 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
10 - 40$50.375$503.75-
50 +$45.338$453.38$251.85

*price indicative

RS Stock No.:
181-8562
Mfr. Part No.:
35NZ02
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

35A

Product Type

Neozed Fuse

Bottle Fuse Size

D02

Voltage

400V ac

Application Category

Domestic & General Industrial Applications

Series

NZ

Breaking Capacity

50kA

Gauge/Cap Colour

Black

Body Material

Ceramic

Length

36mm

Diameter

15mm

Standards/Approvals

UPC, CE, IEC 60269, RoHS, DIN VDE 0636-301, EAN, VDE 0636, GOST-R

Fuse-link, LV, 35 A, AC 400 V, D02, gL/gG, time-delay

Note

Eaton formerly known as Bussmann

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy