Phoenix Contact, AI Insulated Crimp Bootlace Ferrule, 10 mm Pin Length, 1.1 mm Pin Diameter, White to 20 AWG Wire Size
- RS Stock No.:
- 804-6880
- Distrelec Article No.:
- 304-24-136
- Mfr. Part No.:
- 3201275
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 500 more to save $2.50
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$59.50
(exc. GST)
$65.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 200 unit(s) ready to ship
- Plus 3,200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 400 | $0.595 | $59.50 | - |
| 500 - 2400 | $0.59 | $59.00 | $2.50 |
| 2500 - 4900 | $0.575 | $57.50 | $50.00 |
| 5000 - 9900 | $0.553 | $55.30 | $210.00 |
| 10000 + | $0.537 | $53.70 | $580.00 |
*price indicative
- RS Stock No.:
- 804-6880
- Distrelec Article No.:
- 304-24-136
- Mfr. Part No.:
- 3201275
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimp Bootlace Ferrule | |
| Pin Diameter | 1.1mm | |
| Insulation Material | Plastic | |
| Colour | White | |
| Pin Length | 10mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 20AWG | |
| Maximum Wire Size mm² | 0.5mm² | |
| Overall Length | 16mm | |
| Series | AI | |
| Terminal Plating | Tin | |
| Minimum Wire Size mm² | 0.5mm² | |
| Standards/Approvals | No | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Bootlace Ferrule | ||
Pin Diameter 1.1mm | ||
Insulation Material Plastic | ||
Colour White | ||
Pin Length 10mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 20AWG | ||
Maximum Wire Size mm² 0.5mm² | ||
Overall Length 16mm | ||
Series AI | ||
Terminal Plating Tin | ||
Minimum Wire Size mm² 0.5mm² | ||
Standards/Approvals No | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
Phoenix Contact Series AI Crimp Bootlace Ferrule, 0.5mm² Maximum Wire size, Pin Diameter 1.1mm - 3201275
This crimp bootlace ferrule is designed to enhance electrical connections in various applications. It features a white plastic insulation material, with an overall length of 16mm and a pin length of 10mm. The ferrule accommodates a maximum wire size of 0.5mm², ensuring efficient connectivity with conductors for reliable performance.
Features & Benefits
• Ensures compatibility with wire sizes up to 0.5mm²
• Made from soft tin-plated electrolytic copper for conductivity
• Plastic insulation enhances connection reliability
• Facilitates easy crimping for secure wire termination
• Specifically designed to prevent wire splicing during use
• Compliant with material safety standards, free from silicone and halogen
Applications
• Ideal for terminating conductors in automation systems
• Used with panel wiring and electrical installations
• Suitable for connecting wires in consumer electronics
• Employed in junction boxes for secure connections
• Effective for wire termination in mechanical
What materials are used in the construction of this ferrule?
The ferrule is constructed from soft tin-plated electrolytic copper for optimal conductivity, while the insulation is made from durable plastic, ensuring reliability in various environments.
What is the maximum temperature this ferrule can withstand?
It can handle short-term temperatures up to 120°C and has a maximum permanent temperature rating of 105°C, making it suitable for a range of electrical applications.
How does the insulation enhance its performance?
The plastic insulation provides increased reliability by preventing wire splices and ensuring a secure grip when crimped onto conductors, thus improving the overall connection quality.
Can this ferrule be used for smaller wire sizes?
Yes, it is versatile enough to accommodate conductors as small as 0.14mm², making it a flexible option for different wiring applications.
Related links
- Phoenix Contact 8 mm Pin Length Yellow to 24 AWG Wire Size
- Phoenix Contact 12 mm Pin Length Black to 16 AWG Wire Size
- Phoenix Contact 8 mm Pin Length Black to 16 AWG Wire Size
- Phoenix Contact 6 mm Pin Length Blue to 24 AWG Wire Size
- Phoenix Contact 8 mm Pin Length Blue to 14 AWG Wire Size
- Phoenix Contact 8 mm Pin Length Grey to 14 AWG Wire Size
- Phoenix Contact 12 mm Pin Length White to 6 AWG Wire Size
- Phoenix Contact 10 mm Pin Length Grey to
