Phoenix Contact, AI Insulated Crimp Bootlace Ferrule, 12 mm Pin Length, 6 mm Pin Diameter, White to 6 AWG Wire Size
- RS Stock No.:
- 804-6748
- Mfr. Part No.:
- 3200140
- Brand:
- Phoenix Contact
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$116.10
(exc. GST)
$127.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 400 | $1.161 | $116.10 |
| 500 - 2400 | $1.126 | $112.60 |
| 2500 - 4900 | $1.093 | $109.30 |
| 5000 - 9900 | $1.06 | $106.00 |
| 10000 + | $1.028 | $102.80 |
*price indicative
- RS Stock No.:
- 804-6748
- Mfr. Part No.:
- 3200140
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimp Bootlace Ferrule | |
| Pin Diameter | 6mm | |
| Colour | White | |
| Pin Length | 12mm | |
| Insulation | Insulated | |
| Maximum Wire Size mm² | 16mm² | |
| Maximum Wire Size AWG | 6AWG | |
| Overall Length | 23mm | |
| Series | AI | |
| Terminal Plating | Tin | |
| Standards/Approvals | No | |
| Minimum Wire Size mm² | 16mm² | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Bootlace Ferrule | ||
Pin Diameter 6mm | ||
Colour White | ||
Pin Length 12mm | ||
Insulation Insulated | ||
Maximum Wire Size mm² 16mm² | ||
Maximum Wire Size AWG 6AWG | ||
Overall Length 23mm | ||
Series AI | ||
Terminal Plating Tin | ||
Standards/Approvals No | ||
Minimum Wire Size mm² 16mm² | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
Insulated Bootlace Ferrules AI Series - Phoenix Contact
Phoenix contact provides you with a range of great insulated ferrules that can be crimped onto the end of a cable or wire to give your connection more stability and prevention from fraying. These bootlace crimp ferrules are made from a soft tin-plated electrolytic copper and have a soft plastic cover to further enhance the connection and prevention of fraying. Designed with safety in mind, they're free from any silicone and halogen.
Features and benefits:
How to crimp a bootlace ferrule?
Ferrules are simple and easy to install. Firstly, they're mounted to the end of a stripped cable and are simply compressed onto the cable (typically with a tool) to form a tight and sturdy fit onto a cable. Once they're crimped onto the cable, give a gentle tug to ensure it is tight. Once you're sure it is tight, you can then proceed to mate your wire with connector.
What are bootlace ferrules used for?
Bootlace ferrules are used to help prevent the cable splicing or fraying when a connection is made. Typically the terminal blocks use a screw-connection, so if you have a bootlace ferrule mounted on your wire, this allows the screw to make a better bond rather than a few strands of metal cable. Not to mention, installing a bootlace ferrule ensures your connection is easier to install and remove.
Compatible hand tools:
Phoenix Contact Bootlace Ferrules
Related links
- Phoenix Contact 12 mm Pin Length Black to 16 AWG Wire Size
- Phoenix Contact 12 mm Pin Length Blue to 6 AWG Wire
- Phoenix Contact 6 mm Pin Length Blue to 24 AWG Wire Size
- Phoenix Contact 12 mm Pin Length Brown to 10 AWG
- Phoenix Contact 8 mm Pin Length Yellow to 24 AWG Wire Size
- Phoenix Contact 8 mm Pin Length Black to 16 AWG Wire Size
- Phoenix Contact 8 mm Pin Length Blue to 14 AWG Wire Size
- Phoenix Contact 8 mm Pin Length Grey to 14 AWG Wire Size
