Phoenix Contact, AI 50 -20 BU Insulated Crimp Bootlace Ferrule, 20 mm Pin Length, 10.5 mm Pin Diameter, Blue to 1 AWG
- RS Stock No.:
- 804-6760
- Mfr. Part No.:
- 3200454
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$236.10
(exc. GST)
$259.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 750 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | $4.722 | $236.10 |
| 250 - 1200 | $4.638 | $231.90 |
| 1250 - 2450 | $4.522 | $226.10 |
| 2500 - 4950 | $4.408 | $220.40 |
| 5000 + | $4.297 | $214.85 |
*price indicative
- RS Stock No.:
- 804-6760
- Mfr. Part No.:
- 3200454
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimp Bootlace Ferrule | |
| Pin Diameter | 10.5mm | |
| Insulation Material | Plastic | |
| Colour | Blue | |
| Pin Length | 20mm | |
| Insulation | Insulated | |
| Maximum Wire Size mm² | 50mm² | |
| Maximum Wire Size AWG | 1AWG | |
| Overall Length | 36mm | |
| Series | AI 50 -20 BU | |
| Terminal Plating | Tin | |
| Standards/Approvals | No | |
| Minimum Wire Size mm² | 50mm² | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Bootlace Ferrule | ||
Pin Diameter 10.5mm | ||
Insulation Material Plastic | ||
Colour Blue | ||
Pin Length 20mm | ||
Insulation Insulated | ||
Maximum Wire Size mm² 50mm² | ||
Maximum Wire Size AWG 1AWG | ||
Overall Length 36mm | ||
Series AI 50 -20 BU | ||
Terminal Plating Tin | ||
Standards/Approvals No | ||
Minimum Wire Size mm² 50mm² | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
Phoenix Contact AI 50 -20 BU Series Crimp Bootlace Ferrule, 50 mm² Maximum Wire size, 20mm Pin Length - 3200454
This crimp bootlace ferrule is designed for high-performance electrical connections. With a pin length of 20mm and an overall length of 36mm, its blue plastic sleeve ensures insulation reliability. The product accommodates a maximum wire size of 50 mm² and is constructed from soft, tin-plated electrolytic copper for dependable conductivity.
Features & Benefits
• Insulation enhances connection reliability and prevents wire splicing
• Crafted from high-quality, tin-plated electrolytic copper
• Lightweight design at 2.98g per piece facilitates easy handling
• Complies with DIN 46228-1 and UL 486F for secure fitting
• Halogen-free plastic collar ensures safety in varied environments
• Rated for long-term temperatures of +105°C for durability
Applications
• Used for terminating stranded conductors in electrical installations
• Employed in automation and control requiring secure connections
• Suitable for use in harsh environmental conditions due to its insulation properties
• Ideal for needing high current conductivity without splicing issues
• Utilised with crimping tools to achieve reliable electrical wire connections
What wire sizes can be accommodated by this ferrule?
It can accommodate stranded conductors with a maximum cross section of 50 mm² or AWG 1/0, ensuring compatibility with a wide range of wiring needs.
What are the benefits of using this type of ferrule in electrical connections?
Using this ferrule ensures enhanced connection reliability, reduces the risk of wire splicing, and provides effective insulation, making it ideal for long-lasting electrical installations.
What temperature ratings can this ferrule withstand?
The ferrule is rated for a long-term temperature of +105°C and can handle short-term exposure to +120°C, making it suitable for various applications in demanding environments.
Related links
- Phoenix Contact 12 mm Pin Length Blue to 6 AWG Wire
- Phoenix Contact 25 mm Pin Length Blue to 1 AWG Wire Size
- Phoenix Contact 10 mm Pin Length Blue to 14 AWG
- Phoenix Contact 12 mm Pin Length Blue to 23 AWG
- Phoenix Contact 10 mm Pin Length Blue to 14
- Phoenix Contact 10 mm Pin Length White to 20 AWG Wire Size
- Phoenix Contact 12 mm Pin Length Blue to 6 AWG Wire Size
- Phoenix Contact 16 mm Pin Length Blue to 6 AWG Wire Size
