Phoenix Contact, AI0.25-12 BU Insulated Crimp Bootlace Ferrule, 12 mm Pin Length, 800 μm Pin Diameter, Blue to 23 AWG
- RS Stock No.:
- 804-6805
- Distrelec Article No.:
- 304-08-954
- Mfr. Part No.:
- 3200632
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$96.80
(exc. GST)
$106.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 700 unit(s) ready to ship
- Plus 6,300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 400 | $0.968 | $96.80 |
| 500 - 2400 | $0.944 | $94.40 |
| 2500 - 4900 | $0.92 | $92.00 |
| 5000 - 9900 | $0.897 | $89.70 |
| 10000 + | $0.875 | $87.50 |
*price indicative
- RS Stock No.:
- 804-6805
- Distrelec Article No.:
- 304-08-954
- Mfr. Part No.:
- 3200632
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimp Bootlace Ferrule | |
| Pin Diameter | 800μm | |
| Insulation Material | Plastic | |
| Colour | Blue | |
| Pin Length | 12mm | |
| Insulation | Insulated | |
| Maximum Wire Size mm² | 0.25mm² | |
| Maximum Wire Size AWG | 23AWG | |
| Overall Length | 16.5mm | |
| Series | AI0.25-12 BU | |
| Terminal Plating | Tin | |
| Minimum Wire Size mm² | 0.25mm² | |
| Standards/Approvals | No | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Bootlace Ferrule | ||
Pin Diameter 800μm | ||
Insulation Material Plastic | ||
Colour Blue | ||
Pin Length 12mm | ||
Insulation Insulated | ||
Maximum Wire Size mm² 0.25mm² | ||
Maximum Wire Size AWG 23AWG | ||
Overall Length 16.5mm | ||
Series AI0.25-12 BU | ||
Terminal Plating Tin | ||
Minimum Wire Size mm² 0.25mm² | ||
Standards/Approvals No | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
Phoenix Contact AI0.25-12 BU Series Crimp Bootlace Ferrule, 0.25mm² Maximum Wire size (mm²), 16.5mm Overall Length - 3200632
This Phoenix Contact AI 0.25-12 BU Ferrule is an insulated ferrule designed for reliable wire terminations. With a 12mm sleeve length and 16.5mm overall length, it accommodates wires with a pin diameter of 0.8mm and supports sizes up to 0.25mm² or 23AWG.
Features & Benefits
• Blue colour for easy identification
• Accepts flexible conductors up to 0.25mm²
• Complies with DIN 46228-4 standards
• Tin-plated coating for enhanced conductivity and corrosion resistance
• Insulating collar for safety against accidental contact
• Lightweight design reduces impact on assembly
Applications
• Connecting flexible wires in control panels
• Terminating conductors in automation systems
• Suitable for electrical and mechanical applications
• Wiring harnesses for compact components
Can it handle different conductor sizes?
Yes, it can also process 0.14mm² conductors.
Is it suitable for high temperature environments?
It withstands permanent temperatures up to 105°C.
Related links
- Phoenix Contact 12 mm Pin Length Blue to 6 AWG Wire
- Phoenix Contact 12 mm Pin Length Turquoise to 22
- Phoenix Contact 6 mm Pin Length Yellow to 24 AWG Wire Size
- Phoenix Contact 10 mm Pin Length Blue to 14 AWG
- Phoenix Contact 20 mm Pin Length Blue to 1 AWG
- Phoenix Contact 8 mm Pin Length Yellow to 24 AWG Wire Size
- Phoenix Contact 6 mm Pin Length Blue to 24 AWG Wire Size
- JST 6 mm Pin Length Light Blue to 24 AWG Wire Size
