Legrand, Starfix Insulated Ferrule, 18 mm Pin Length, 8.9 mm Pin Diameter, Red
- RS Stock No.:
- 266-3324
- Mfr. Part No.:
- 0 376 77
- Brand:
- Legrand
Subtotal (1 box of 50 units)*
$140.80
(exc. GST)
$154.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $140.80 | $2.816 |
*price indicative
- RS Stock No.:
- 266-3324
- Mfr. Part No.:
- 0 376 77
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Ferrule | |
| Pin Diameter | 8.9mm | |
| Insulation Material | Polypropylene | |
| Colour | Red | |
| Pin Length | 18mm | |
| Insulation | Insulated | |
| Maximum Wire Size mm² | 35mm² | |
| Series | Starfix | |
| Standards/Approvals | NF C 63-023 | |
| Terminal Material | Electrolytic Tinned Copper | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Ferrule | ||
Pin Diameter 8.9mm | ||
Insulation Material Polypropylene | ||
Colour Red | ||
Pin Length 18mm | ||
Insulation Insulated | ||
Maximum Wire Size mm² 35mm² | ||
Series Starfix | ||
Standards/Approvals NF C 63-023 | ||
Terminal Material Electrolytic Tinned Copper | ||
- COO (Country of Origin):
- DE
The Legrand star fix, cable end sleeves to ensure equipotential bonding of all the strands of a flexible conductor, the star fix pliers simultaneously cut and crimp ferrules from 0.25 to 6 mm².
Red color
Active part in tinned electrolytic copper
