Legrand, Starfix Insulated Ferrule, 8 mm Pin Length, 2.35 mm Pin Diameter, Red
- RS Stock No.:
- 266-3326
- Mfr. Part No.:
- 0 376 88
- Brand:
- Legrand
Subtotal (1 box of 500 units)*
$222.12
(exc. GST)
$244.33
(inc. GST)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $222.12 | $0.444 |
*price indicative
- RS Stock No.:
- 266-3326
- Mfr. Part No.:
- 0 376 88
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Ferrule | |
| Pin Diameter | 2.35mm | |
| Insulation Material | Polypropylene | |
| Colour | Red | |
| Pin Length | 8mm | |
| Insulation | Insulated | |
| Series | Starfix | |
| Standards/Approvals | NF C 63-023 | |
| Terminal Material | Electrolytic Tinned Copper | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Ferrule | ||
Pin Diameter 2.35mm | ||
Insulation Material Polypropylene | ||
Colour Red | ||
Pin Length 8mm | ||
Insulation Insulated | ||
Series Starfix | ||
Standards/Approvals NF C 63-023 | ||
Terminal Material Electrolytic Tinned Copper | ||
- COO (Country of Origin):
- DE
The Legrand star fix, cable end sleeves to ensure equipotential bonding of all the strands of a flexible conductor, the star fix pliers simultaneously cut and crimp ferrules from 0.25 to 6 mm².
Red color
Active part in tinned electrolytic copper
