Legrand, Starfix Insulated Crimp Bootlace Ferrule, 8 mm Pin Length, 1.5 mm Pin Diameter, Blue
- RS Stock No.:
- 177-8710
- Mfr. Part No.:
- 0 376 62
- Brand:
- Legrand
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 box of 480 units)*
$262.01
(exc. GST)
$288.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $262.01 | $0.546 | - |
| 5 + | $235.82 | $0.491 | 9% |
*price indicative
- RS Stock No.:
- 177-8710
- Mfr. Part No.:
- 0 376 62
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Crimp Bootlace Ferrule | |
| Pin Diameter | 1.5mm | |
| Insulation Material | Polyamide | |
| Colour | Blue | |
| Pin Length | 8mm | |
| Insulation | Insulated | |
| Maximum Wire Size mm² | 0.75mm² | |
| Overall Length | 14.5mm | |
| Series | Starfix | |
| Minimum Wire Size mm² | 0.75mm² | |
| Standards/Approvals | NF C 63-023 | |
| Terminal Material | Electrolytic Tinned Copper | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Crimp Bootlace Ferrule | ||
Pin Diameter 1.5mm | ||
Insulation Material Polyamide | ||
Colour Blue | ||
Pin Length 8mm | ||
Insulation Insulated | ||
Maximum Wire Size mm² 0.75mm² | ||
Overall Length 14.5mm | ||
Series Starfix | ||
Minimum Wire Size mm² 0.75mm² | ||
Standards/Approvals NF C 63-023 | ||
Terminal Material Electrolytic Tinned Copper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Starfix® cable ends
Starfix® is a cable end design that offers a time saving of up to 50% compared to a standard connector.
Simple, reliable and economic, this system allows crimping and cabling to be carried out in the same place.
Note
Stock numbers - RS 177-8732 and RS 177-8748 are refills for the crimping kit RS 669-3661
