Phoenix Contact Insulated Ferrule, 14 mm Pin Length, 1.3 mm Pin Diameter, White to 18 AWG Wire Size
- RS Stock No.:
- 254-4874
- Mfr. Part No.:
- 3201576
- Brand:
- Phoenix Contact
Subtotal (1 pack of 1000 units)*
$235.00
(exc. GST)
$258.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 + | $0.235 | $235.00 |
*price indicative
- RS Stock No.:
- 254-4874
- Mfr. Part No.:
- 3201576
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 1.3mm | |
| Insulation Material | Plastic | |
| Colour | White | |
| Pin Length | 14mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 18AWG | |
| Overall Length | 14mm | |
| Terminal Plating | Tin | |
| Standards/Approvals | CSA Approval ID: 247397, CSAus Approval ID: 247397 | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 1.3mm | ||
Insulation Material Plastic | ||
Colour White | ||
Pin Length 14mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 18AWG | ||
Overall Length 14mm | ||
Terminal Plating Tin | ||
Standards/Approvals CSA Approval ID: 247397, CSAus Approval ID: 247397 | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule of sleeve length 8 mm and length 14 mm. The taped ferrules were developed specifically for the crimping machine CF 3000 -2,5. Available in the main color ranges up to 2.5 mm². Can be used to wire all terminal blocks, especially those of the CLIPLINE complete system.
Can be used to wire all terminal blocks
Available in the main color ranges up to 2.5 mm²
Sleeve Length 8 mm
Length 14 mm
Color white
Related links
- Phoenix Contact Insulated Ferrule 1.3 mm Pin Diameter, White to 18 AWG Wire Size
- Phoenix Contact Insulated Bootlace Ferrule 1.3 mm Pin Diameter, White to 18 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.3 mm Pin Diameter, Grey to 18 AWG Wire Size
- Phoenix Contact 14 mm Pin Length Grey to 18 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.3 mm Pin Diameter, White to 18 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.3 mm Pin Diameter, White to 18 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.3 mm Pin Diameter, White to 18 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.3 mm Pin Diameter, White to 18 AWG Wire Size
