Phoenix Contact Insulated Ferrule, 12 mm Pin Length, 1.7 mm Pin Diameter, Silver to 16 AWG Wire Size
- RS Stock No.:
- 254-4881
- Mfr. Part No.:
- 3202588
- Brand:
- Phoenix Contact
Subtotal (1 pack of 1000 units)*
$193.00
(exc. GST)
$212.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 + | $0.193 | $193.00 |
*price indicative
- RS Stock No.:
- 254-4881
- Mfr. Part No.:
- 3202588
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 1.7mm | |
| Insulation Material | Copper | |
| Colour | Silver | |
| Pin Length | 12mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 16AWG | |
| Overall Length | 12mm | |
| Terminal Plating | Tin | |
| Standards/Approvals | cUL, CSAus, UL, CSA | |
| Terminal Material | Electrolytic Tinned Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 1.7mm | ||
Insulation Material Copper | ||
Colour Silver | ||
Pin Length 12mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 16AWG | ||
Overall Length 12mm | ||
Terminal Plating Tin | ||
Standards/Approvals cUL, CSAus, UL, CSA | ||
Terminal Material Electrolytic Tinned Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule of length 12 mm. The ferrules without plastic sleeve are made from soft tin-plated electrolytic copper.
Length 12 mm
Color silver
Length 12 mm
Conductor cross section flexible max. 1.5 mm²
Related links
- Phoenix Contact Insulated Ferrule 1.7 mm Pin Diameter, Red to 16 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.7 mm Pin Diameter, Silver to 16 AWG Wire Size
- Phoenix Contact Insulated Ferrule 2.3 mm Pin Diameter, Blue to 14 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.3 mm Pin Diameter, Light Blue to 18 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.3 mm Pin Diameter, White to 18 AWG Wire Size
- Phoenix Contact Insulated Ferrule 2.9 mm Pin Diameter, Blue to 14 AWG Wire Size
- Phoenix Contact Insulated Ferrule 2.3 mm Pin Diameter, Black to 16 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.7 mm Pin Diameter, Red to 16 AWG Wire Size
