Phoenix Contact Insulated Ferrule, 12 mm Pin Length, 1.7 mm Pin Diameter, Red to 16 AWG Wire Size

Subtotal (1 pack of 100 units)*

$22.13

(exc. GST)

$24.34

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +$22.13$0.221

*price indicative

RS Stock No.:
610-009
Mfr. Part No.:
2100070
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ferrule

Pin Diameter

1.7mm

Insulation Material

Polypropylene

Colour

Red

Pin Length

12mm

Insulation

Insulated

Maximum Wire Size AWG

16AWG

Overall Length

18mm

Terminal Plating

Tin Plated

Standards/Approvals

EU REACH SVHC, CHINA RoHS, EU RoHS

Terminal Material

Deoxidised High Phosphorus Copper

COO (Country of Origin):
DE
The Phoenix Contact Ferrule is an innovative solution designed for high-quality electrical connections. Engineered from soft tin-plated electrolytic copper, this cable end sleeve ensures exceptional conductivity and longevity in various applications. With a carefully crafted design that adheres to industry standards such as DIN and UL, this ferrule guarantees reliable performance even in demanding environments.

Optimised for stranded conductors supporting diverse application requirements

Environmentally compliant with EU RoHS and China RoHS directives

Tin plated surface enhances corrosion resistance and durability

Lightweight structure facilitating simpler transport and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy