Phoenix Contact Insulated Ferrule, 12 mm Pin Length, 1.3 mm Pin Diameter, White to 18 AWG Wire Size
- RS Stock No.:
- 610-010
- Mfr. Part No.:
- 2100110
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$12.18
(exc. GST)
$13.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $12.18 | $0.122 |
*price indicative
- RS Stock No.:
- 610-010
- Mfr. Part No.:
- 2100110
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 1.3mm | |
| Insulation Material | Polypropylene | |
| Colour | White | |
| Pin Length | 12mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 18AWG | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | UL 486F, DIN 46228-1, cULus Listed Approval ID: E488001 | |
| Terminal Material | Electrolytic Tinned Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 1.3mm | ||
Insulation Material Polypropylene | ||
Colour White | ||
Pin Length 12mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 18AWG | ||
Terminal Plating Tin Plated | ||
Standards/Approvals UL 486F, DIN 46228-1, cULus Listed Approval ID: E488001 | ||
Terminal Material Electrolytic Tinned Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule is designed to enhance connection reliability in various electrical applications. With a thoughtful combination of material and design, this product ensures secure and efficient terminations for stranded conductors. Fabricated from soft tin-plated electrolytic copper housed in a polypropylene sleeve, it is engineered for both durability and performance. Its halogen-free construction enhances safety, making it an ideal choice for environments where low smoke and toxicity are paramount.
Compatible with stranded conductors ensuring versatile applications
Weight optimised for easy handling and installation
Certified by multiple standards providing assurance of quality
Designed for the efficient management of connection requirements
Related links
- Phoenix Contact Insulated Bootlace Ferrule 1.3 mm Pin Diameter, White to 18 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.3 mm Pin Diameter, Light Blue to 18 AWG Wire Size
- Phoenix Contact Insulated Bootlace Ferrule 1.3 mm Pin Diameter, Grey to 18 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.3 mm Pin Diameter, White to 18 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.3 mm Pin Diameter, White to 18 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.3 mm Pin Diameter, White to 18 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.3 mm Pin Diameter, White to 18 AWG Wire Size
- Phoenix Contact 8 mm Pin Length White to 18 AWG Wire Size
