Phoenix Contact Insulated Ferrule, 18 mm Pin Length, 1.7 mm Pin Diameter, Red to 16 AWG Wire Size
- RS Stock No.:
- 608-304
- Mfr. Part No.:
- 3241125
- Brand:
- Phoenix Contact
Subtotal (1 pack of 500 units)*
$61.18
(exc. GST)
$67.30
(inc. GST)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $61.18 | $0.122 |
*price indicative
- RS Stock No.:
- 608-304
- Mfr. Part No.:
- 3241125
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 1.7mm | |
| Insulation Material | Polypropylene | |
| Colour | Red | |
| Pin Length | 18mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 16AWG | |
| Overall Length | 24mm | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | CHINA RoHS, EU REACH SVHC, EU RoHS | |
| Terminal Material | Electrolytic Tinned Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 1.7mm | ||
Insulation Material Polypropylene | ||
Colour Red | ||
Pin Length 18mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 16AWG | ||
Overall Length 24mm | ||
Terminal Plating Tin Plated | ||
Standards/Approvals CHINA RoHS, EU REACH SVHC, EU RoHS | ||
Terminal Material Electrolytic Tinned Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule is a high-quality cable end sleeve designed to ensure reliable connections in various electrical applications. Manufactured with soft tin-plated electrolytic copper, this ferrule guarantees excellent conductivity. Its carefully engineered dimensions provide a secure fit for flexible conductors up to 1.5 mm², making it ideal for use in demanding environments.
Meets UL certification standards for electrical components
Available in a convenient packing unit of 500 pieces for ease of ordering
Optimised for a maximum conductor cross section of 1.5 mm²
Innovative design allows for dynamic temperature load tolerances
Related links
- Phoenix Contact Insulated Ferrule 1.7 mm Pin Diameter, White to 18 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.7 mm Pin Diameter, White to 18 AWG Wire Size
- Phoenix Contact Insulated Ferrule 4.6 mm Pin Diameter, Brown to 8 AWG Wire Size
- Phoenix Contact Insulated Ferrule 5.8 mm Pin Diameter, Blue to 6 AWG Wire Size
- Phoenix Contact Insulated Bootlace Ferrule 2.3 mm Pin Diameter, Blue to 14 AWG Wire Size
- Phoenix Contact 18 mm Pin Length Green to 6 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.3 mm Pin Diameter, White to 18 AWG Wire Size
- Knipex 8 mm Pin Length Grey from 18 AWG to 18 AWG Wire Size
