Phoenix Contact Insulated Ferrule, 8 mm Pin Length, 1.7 mm Pin Diameter, Red to 16 AWG Wire Size
- RS Stock No.:
- 609-921
- Mfr. Part No.:
- 3201136
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$8.29
(exc. GST)
$9.12
(inc. GST)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $8.29 | $0.083 |
*price indicative
- RS Stock No.:
- 609-921
- Mfr. Part No.:
- 3201136
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 1.7mm | |
| Insulation Material | Polypropylene | |
| Colour | Red | |
| Pin Length | 8mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 16AWG | |
| Terminal Plating | Tin | |
| Standards/Approvals | UL 486F-E, DIN 46228-1, cULus Listed, UL 486F | |
| Terminal Material | Electrolytic Tinned Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 1.7mm | ||
Insulation Material Polypropylene | ||
Colour Red | ||
Pin Length 8mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 16AWG | ||
Terminal Plating Tin | ||
Standards/Approvals UL 486F-E, DIN 46228-1, cULus Listed, UL 486F | ||
Terminal Material Electrolytic Tinned Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule is expertly designed for efficient and reliable electrical connections. Constructed from soft tin-plated electrolytic copper, it ensures optimal conductivity and durability. The design adheres closely to strict standards, making it a preferred choice for various applications in the electrical industry. With an 8 mm contact range and a sleeve length of 14 mm, this ferrule is specifically tailored for stranded conductors, enhancing versatility in use.
Operates efficiently in temperatures up to 120 °C suitable for various applications
Halogen free materials contribute to safer environmental practices
Related links
- Phoenix Contact Insulated Ferrule 1.7 mm Pin Diameter, White to 18 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.7 mm Pin Diameter, Black to 16 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.7 mm Pin Diameter, Red to 16 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.7 mm Pin Diameter, Red to 16 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.7 mm Pin Diameter, Red to 16 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.7 mm Pin Diameter, Silver to 16 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.7 mm Pin Diameter, White to 18 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.7 mm Pin Diameter, Black to 16 AWG Wire Size
