HellermannTyton, BL1 Insulated Bootlace Ferrule, 27 mm Pin Length, 16.7 mm Pin Diameter, Blue
- RS Stock No.:
- 850-159
- Mfr. Part No.:
- BL120
- Brand:
- HellermannTyton
N
Get a bulk buy discount
Add 5 more to save 8%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$13.49
(exc. GST)
$14.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $13.49 | $2.698 | - |
| 5 + | $12.41 | $2.482 | 8% |
*price indicative
- RS Stock No.:
- 850-159
- Mfr. Part No.:
- BL120
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Bootlace Ferrule | |
| Pin Diameter | 16.7mm | |
| Insulation Material | Polyamide | |
| Colour | Blue | |
| Pin Length | 27mm | |
| Insulation | Insulated | |
| Maximum Wire Size mm² | 120mm² | |
| Overall Length | 48mm | |
| Series | BL1 | |
| Standards/Approvals | RoHS | |
| Terminal Material | Copper | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Bootlace Ferrule | ||
Pin Diameter 16.7mm | ||
Insulation Material Polyamide | ||
Colour Blue | ||
Pin Length 27mm | ||
Insulation Insulated | ||
Maximum Wire Size mm² 120mm² | ||
Overall Length 48mm | ||
Series BL1 | ||
Standards/Approvals RoHS | ||
Terminal Material Copper | ||
- COO (Country of Origin):
- CN
