Legrand, Starfix Insulated Crimp Bootlace Ferrule, 8 mm Pin Length, 1.1 mm Pin Diameter, Green
- RS Stock No.:
- 180-6147
- Mfr. Part No.:
- 0 376 60
- Brand:
- Legrand
Get a bulk buy discount
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 box of 500 units)*
$195.71
(exc. GST)
$215.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $195.71 | $0.391 | - |
| 5 + | $176.11 | $0.352 | 10% |
*price indicative
- RS Stock No.:
- 180-6147
- Mfr. Part No.:
- 0 376 60
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Crimp Bootlace Ferrule | |
| Pin Diameter | 1.1mm | |
| Colour | Green | |
| Pin Length | 8mm | |
| Insulation | Insulated | |
| Maximum Wire Size mm² | 0.34mm² | |
| Overall Length | 14.5mm | |
| Series | Starfix | |
| Standards/Approvals | No | |
| Minimum Wire Size mm² | 0.34mm² | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Crimp Bootlace Ferrule | ||
Pin Diameter 1.1mm | ||
Colour Green | ||
Pin Length 8mm | ||
Insulation Insulated | ||
Maximum Wire Size mm² 0.34mm² | ||
Overall Length 14.5mm | ||
Series Starfix | ||
Standards/Approvals No | ||
Minimum Wire Size mm² 0.34mm² | ||
- COO (Country of Origin):
- DE
Ferrules with insulating flange
Provide an equipotential link for all the strands of a copper flexible conductor
Active part in tinned electrolytic copper
Singles - supplied in strips
Cross-section : 0.34 mm²
Colour : green
Number of strips or sachets : 10
Number of ferrules per strip or sachet : 50
