Phoenix Contact, AI120 -27 BU Insulated Ferrule, 27 mm Pin Length, 16.7 mm Pin Diameter, Blue
- RS Stock No.:
- 608-329
- Mfr. Part No.:
- 3201822
- Brand:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
$180.34
(exc. GST)
$198.37
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $180.34 | $7.214 |
*price indicative
- RS Stock No.:
- 608-329
- Mfr. Part No.:
- 3201822
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 16.7mm | |
| Insulation Material | Polypropylene | |
| Colour | Blue | |
| Pin Length | 27mm | |
| Insulation | Insulated | |
| Overall Length | 48mm | |
| Series | AI120 -27 BU | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | EU REACH SVHC, CHINA RoHS, EU RoHS | |
| Terminal Material | Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 16.7mm | ||
Insulation Material Polypropylene | ||
Colour Blue | ||
Pin Length 27mm | ||
Insulation Insulated | ||
Overall Length 48mm | ||
Series AI120 -27 BU | ||
Terminal Plating Tin Plated | ||
Standards/Approvals EU REACH SVHC, CHINA RoHS, EU RoHS | ||
Terminal Material Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule offers an optimal solution for electrical connections, delivering both reliability and performance. Designed specifically to cater to the needs of professionals, it boasts a length contact range of 27 mm and a sleeve length of 48 mm. Made from soft tin-plated electrolytic copper, it ensures excellent conductivity while preventing the splicing of wires for enhanced safety.
Compatible with a broad range of conductor cross sections
Achieves compliance with international regulatory standards
Plastic collar enhances rear insulation reliability
Related links
- RS PRO 27 mm Pin Length Blue 4 AWG Wire Size
- Phoenix Contact 8 mm Pin Length Blue 14 AWG Wire Size
- Phoenix Contact 12 mm Pin Length Blue 6 AWG Wire Size
- Phoenix Contact 25 mm Pin Length Blue 1 AWG Wire Size
- Phoenix Contact 16 mm Pin Length Blue 6 AWG Wire Size
- Phoenix Contact 12 mm Pin Length Blue 6 AWG Wire
- Phoenix Contact 12 mm Pin Length Blue 23 AWG Wire
- Phoenix Contact 10 mm Pin Length Blue 14 AWG Wire
