Legrand, Starfix Insulated Crimp Bootlace Ferrule, 8 mm Pin Length, 1.1 mm Pin Diameter, Turquoise
- RS Stock No.:
- 180-6145
- Mfr. Part No.:
- 0 376 50
- Brand:
- Legrand
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 box of 500 units)*
$196.63
(exc. GST)
$216.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $196.63 | $0.393 | - |
| 5 + | $176.98 | $0.354 | 9% |
*price indicative
- RS Stock No.:
- 180-6145
- Mfr. Part No.:
- 0 376 50
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Crimp Bootlace Ferrule | |
| Pin Diameter | 1.1mm | |
| Colour | Turquoise | |
| Pin Length | 8mm | |
| Insulation | Insulated | |
| Maximum Wire Size mm² | 0.25mm² | |
| Overall Length | 14.5mm | |
| Series | Starfix | |
| Standards/Approvals | NF C 63-023 | |
| Minimum Wire Size mm² | 0.25mm² | |
| Terminal Material | Electrolytic Tinned Copper | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Crimp Bootlace Ferrule | ||
Pin Diameter 1.1mm | ||
Colour Turquoise | ||
Pin Length 8mm | ||
Insulation Insulated | ||
Maximum Wire Size mm² 0.25mm² | ||
Overall Length 14.5mm | ||
Series Starfix | ||
Standards/Approvals NF C 63-023 | ||
Minimum Wire Size mm² 0.25mm² | ||
Terminal Material Electrolytic Tinned Copper | ||
- COO (Country of Origin):
- DE
Ferrules with insulating flange
Provide an equipotential link for all the strands of a copper flexible conductor
Active part in tinned electrolytic copper
Singles - supplied in strips
Cross-section : 0.25 mm²
Colour : turquoise
Number of strips or sachets : 10
Number of ferrules per strip or sachet : 50
