Klauke, GR4 Insulated Cable End, 8 mm Pin Length, 1.2 mm Pin Diameter, Grey

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$70.21

(exc. GST)

$77.23

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$70.21
10 +$64.59

*price indicative

RS Stock No.:
794-091
Mfr. Part No.:
GR4708DO
Brand:
Klauke
Find similar products by selecting one or more attributes.
Select all

Brand

Klauke

Product Type

Cable End

Pin Diameter

1.2mm

Insulation Material

Polypropylene

Colour

Grey

Pin Length

8mm

Insulation

Insulated

Maximum Wire Size mm²

0.75mm²

Overall Length

14mm

Series

GR4

Terminal Plating

Tin Plated

Minimum Wire Size mm²

0.75mm²

Standards/Approvals

DIN EN 60228 Cl. 5 and 6

Terminal Material

Copper

RoHS Status: Exempt

COO (Country of Origin):
DE
The Klauke Pocket box with insulated cable end sleeves is a practical storage solution designed for organised handling in electrical tasks. It includes 0.75 mm² sleeves and a Durable case, ensuring reliable use and easy transport during installation and maintenance work.

Includes insulated cable end sleeves

Sleeve size 0.75 mm²

Pocket box MADE from impact resistant plastic

Ensures organised storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy